- Home ›
- All Products›
- 1460080000
1460080000
Weidmuller
Cable Gland for Klippon Protect Enclosure System Brass 14mm to 24mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Gland for Klippon Protect Enclosure System Brass 14mm to 24mm Cable Diameter
Search Keywords: 1460080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$67.61
5
$66.59
10
$49.94
15
$46.62
20 +
$45.68
Click for Quote
Log in
to unlock special pricing