- Home ›
- All Products›
- 1457180000
1457180000
Weidmuller
Relay module, 250 V, 1457180000, RSMS-16 24V+ BASE Z
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module, 250 V, 1457180000, RSMS-16 24V+ BASE Z
Search Keywords: 1457180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1457180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$146.44
3
$144.25
5
$142.08
10 +
$139.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments