- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1445800000
Weidmuller
1445800000
Conn Board to Board M 24 POS 5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board M 24 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1445800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1445800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1445800000 RoHS compliant?
Yes, 1445800000 is RoHS compliant.
What is the lead time for 1445800000?
The standard lead time for 1445800000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$81.81
10
$61.36
15
$57.27
20 +
$56.12
Click for Quote
Log in
to unlock special pricing