- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1440030000
1440030000
Weidmuller
Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Green Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Green Box
Search Keywords: 1440030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1440030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$8.65
36
$7.03
72
$6.71
108
$6.61
252
$6.16
504
$6.07
1,008
$5.98
2,520 +
$5.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments