- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1440020000
1440020000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Green Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Green Box
Search Keywords: 1440020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1440020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
34 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$5.77
60
$4.68
120
$4.48
300
$4.28
540
$4.11
1,020
$4.00
2,520
$3.89
5,040 +
$3.84
Click for Quote
Log in
to unlock special pricing