- Home ›
- All Products›
- 1430250000
1430250000
Weidmuller
Connector Shrouded Header 12 Position 3.81mm Solder Right Angle Through Hole T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Header 12 Position 3.81mm Solder Right Angle Through Hole T/R
Search Keywords: 1430250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1430250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
340
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
85
35 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
85
$5.46
170
$4.10
255
$3.82
340 +
$3.75
Click for Quote
Log in
to unlock special pricing