- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1430130000
Weidmuller
1430130000
PCB Plug-In Terminal Block Connector Female PL 7.62mm 5 Position Straight Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 5 Position Straight Box
Search Keywords: 1430130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1430130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1430130000 RoHS compliant?
Yes, 1430130000 is RoHS compliant.
What is the lead time for 1430130000?
The standard lead time for 1430130000 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
48 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
30
$8.81
60
$8.41
120
$8.17
270
$7.72
510
$7.51
1,020
$7.41
2,520 +
$7.13
Click for Quote
Log in
to unlock special pricing