- Home ›
- All Products›
- 1429450000
1429450000
Weidmuller
Cable Marker 15mm x 140mm Polyester White Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 15mm x 140mm Polyester White Reel
Search Keywords: 1429450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1429450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:48219090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$401.77
3
$395.75
5 +
$389.81
Click for Quote
Log in
to unlock special pricing