- Home ›
- All Products›
- 1426250000
1426250000
Weidmuller
PCB Terminal Block Connector 19 Position 5.08mm Solder Straight Through Hole Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 19 Position 5.08mm Solder Straight Through Hole Box
Search Keywords: 1426250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1426250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$8.27
30
$8.01
60
$7.65
105
$7.43
255
$7.02
510
$6.84
1,005 +
$6.73
Click for Quote
Log in
to unlock special pricing