- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424281000
1424281000
Weidmuller
Cable Assembly 12 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 12 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m
Search Keywords: 1424281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1424281000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$79.31
5
$70.77
10
$68.66
25
$63.01
50
$62.07
100
$61.14
250 +
$58.97
Click for Quote
Log in
to unlock special pricing