- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1423370000
1423370000
Weidmuller
Polyolefine cable maker, inscribable, (L x H) 13000 x 15.1 mm, max. bundle Ø 9.5 mm, white, 1423370000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polyolefine cable maker, inscribable, (L x H) 13000 x 15.1 mm, max. bundle Ø 9.5 mm, white, 1423370000
Search Keywords: 1423370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$101.05
5
$93.51
10
$90.80
15
$89.43
25
$85.82
50 +
$83.53
Click for Quote
Log in
to unlock special pricing