- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1423350000
1423350000
Weidmuller
Cable Marker 2.4mm to 4.8mm Dia Polyolefin White Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 2.4mm to 4.8mm Dia Polyolefin White Reel
Search Keywords: 1423350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$65.65
5
$58.58
10
$56.84
25
$54.40
50
$52.16
100
$50.77
250 +
$50.01
Click for Quote
Log in
to unlock special pricing