- Home ›
- All Products›
- 1420850000
1420850000
Weidmuller
Connector Pluggable Terminal Block Plug 10 Position 7.5mm Push-In Straight Cable Mount 24A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 10 Position 7.5mm Push-In Straight Cable Mount 24A Box
Search Keywords: 1420850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1420850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$14.90
18
$13.50
36
$12.90
54
$12.71
108
$12.35
252
$11.84
504 +
$11.52
Click for Quote
Log in
to unlock special pricing