- Home ›
- All Products›
- 1420840000
Weidmuller
1420840000
Connector Pluggable Terminal Block Plug 9 Position 7.5mm Push-In Straight Cable Mount 24A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Pluggable Terminal Block Plug 9 Position 7.5mm Push-In Straight Cable Mount 24A Box
Search Keywords: 1420840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1420840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is 1420840000 RoHS compliant?
Yes, 1420840000 is RoHS compliant.
What is the lead time for 1420840000?
The standard lead time for 1420840000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
18
$12.20
36
$11.66
54
$11.63
108
$11.16
252
$10.70
504
$10.41
1,008 +
$10.28
Click for Quote
Log in
to unlock special pricing