help desk software
Image is representational - see mfr. specs

1413000000

Weidmuller

Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Gray Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1413000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1413000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks can ship 6/11/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.83
250
$1.78
500
$1.74
1,000
$1.70
2,500
$1.65
5,000 +
$1.62
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments