- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1408390000
1408390000
Weidmuller
Wire to Board Connector PCB Plug-In Male Header 9 Position 3.81mm Solder Right Angle Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire to Board Connector PCB Plug-In Male Header 9 Position 3.81mm Solder Right Angle Box
Search Keywords: 1408390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1408390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$2.98
100
$2.89
250
$2.76
500
$2.64
1,000
$2.53
2,500
$2.47
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments