- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1398920000
Weidmuller
1398920000
PCB Plug-In Terminal Block Connector Female PL 7.62mm 6 Position Straight Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 6 Position Straight Box
Search Keywords: 1398920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1398920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 1398920000 RoHS compliant?
Yes, 1398920000 is RoHS compliant.
What is the lead time for 1398920000?
The standard lead time for 1398920000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$8.62
50
$8.24
100
$8.00
250
$7.56
500
$7.36
1,000
$7.26
2,500 +
$6.99
Click for Quote
Log in
to unlock special pricing