- Home ›
- All Products›
- 1398910000
1398910000
Weidmuller
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Screw Straight Cable Mount 29A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Screw Straight Cable Mount 29A Box
Search Keywords: 1398910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1398910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$8.30
50
$7.93
100
$7.70
250
$7.28
500
$7.08
1,000
$6.98
2,500 +
$6.72
Click for Quote
Log in
to unlock special pricing