- Home ›
- All Products›
- 1395330000
1395330000
Weidmuller
Connector PC Board Terminal Block 3 Position 10.16mm Right Angle Through Hole 76A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 3 Position 10.16mm Right Angle Through Hole 76A Box
Search Keywords: 1395330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1395330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
42 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$9.06
40
$8.93
60
$8.66
100
$8.41
260
$7.95
500
$7.73
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments