- Home ›
- All Products›
- 1376240000
1376240000
Weidmuller
Connector Shrouded Female Header 2 Position 3.5mm Solder Straight Through Hole Black Tube
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Female Header 2 Position 3.5mm Solder Straight Through Hole Black Tube
Search Keywords: 1376240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1376240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
75
$2.12
150
$2.09
300
$2.03
525
$1.97
1,050
$1.86
2,550
$1.81
5,025
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing