- Home ›
- All Products›
- 1375710000
1375710000
Weidmuller
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Search Keywords: 1375710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1375710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$4.38
50
$3.56
105
$3.51
315
$3.30
525
$3.12
1,050
$3.07
2,520
$2.96
5,040 +
$2.91
Click for Quote
Log in
to unlock special pricing