- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1372100000
1372100000
Weidmuller
Connector Wire to Board Male Header 9 Position 7.5mm Straight Solder Through Hole Blue Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 9 Position 7.5mm Straight Solder Through Hole Blue Box
Search Keywords: 1372100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1372100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.60
250
$3.39
500
$3.21
1,000
$3.16
2,500
$3.04
5,000
$3.00
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments