- Home ›
- All Products›
- 1362940000
1362940000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 3 pole, 20 A, 8 kV, black, 1362940000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 3 pole, 20 A, 8 kV, black, 1362940000
Search Keywords: 1362940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1362940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
550
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.04
100
$5.59
250
$5.34
500
$5.13
1,000
$4.99
2,500
$4.86
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing