- Home ›
- All Products›
- 1359020000
1359020000
Weidmuller
Connector Wire to Board Male Header 20 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 20 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1359020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1359020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
175
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
44
$8.03
88
$6.02
132
$5.62
175 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments