- Home ›
- All Products›
- 1353320000
1353320000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 5.08mm 9 Position Straight Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 5.08mm 9 Position Straight Box
Search Keywords: 1353320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1353320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
24
$7.70
48
$7.58
72
$7.35
120
$7.14
264
$6.75
504
$6.65
1,008
$6.55
2,520 +
$6.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments