- Home ›
- All Products›
- 1350420100
1350420100
Weidmuller
Cable Assembly PVC LiYCY 10m 15 Position D-Subminiature to 15 Position Ferrule Plug-15Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 10m 15 Position D-Subminiature to 15 Position Ferrule Plug-15Pin
Search Keywords: 1350420100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1350420100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$147.47
3
$145.26
5
$143.08
10 +
$140.93
Click for Quote
Log in
to unlock special pricing