- Home ›
- All Products›
- 1350400035
1350400035
Weidmuller
Cable Assembly PVC LiYCY 3.5m 9 Position D-Subminiature to 9 Position Ferrule Plug-9Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 3.5m 9 Position D-Subminiature to 9 Position Ferrule Plug-9Pin
Search Keywords: 1350400035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1350400035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$86.18
5
$79.75
10
$77.43
15
$76.27
25
$73.19
50 +
$71.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments