- Home ›
- All Products›
- 1349740015
1349740015
Weidmuller
Cable Assembly PVC LiYY 1.5m 14 Position Ribbon Connector to 14 Position Ferrule Receptacle-14Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 1.5m 14 Position Ribbon Connector to 14 Position Ferrule Receptacle-14Pin
Search Keywords: 1349740015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349740015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$64.19
5
$57.28
10
$55.57
25
$53.19
50
$51.00
100
$49.64
250 +
$48.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments