- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 134706
134706
Weidmuller
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 134706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:134706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.8008
100
$0.7280
300
$0.7170
500
$0.7000
1,000
$0.6850
2,500
$0.6720
5,000
$0.6610
7,500
$0.6520
10,000 +
$0.6420
Click for Quote
Log in
to unlock special pricing