- Home ›
- All Products›
- 1341180000
1341180000
Weidmuller
MetalliCard Self-Adhesive Strip 30mm x 0.01mm Modified Acrylate Polyester Film Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MetalliCard Self-Adhesive Strip 30mm x 0.01mm Modified Acrylate Polyester Film Transparent
Search Keywords: 1341180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1341180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
200
$0.4121
600
$0.3992
1,000
$0.3813
2,600
$0.3650
5,000
$0.3500
7,600
$0.3447
10,000
$0.3396
15,000 +
$0.3345
Click for Quote
Log in
to unlock special pricing