- Home ›
- All Products›
- 1335100000
Weidmuller
1335100000
Marker Self Adhesive Thermal Transfer Yellow Cotton Fabric 19mm x 38mm Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marker Self Adhesive Thermal Transfer Yellow Cotton Fabric 19mm x 38mm Reel
Search Keywords: 1335100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1335100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1335100000 RoHS compliant?
Yes, 1335100000 is RoHS compliant.
What is the lead time for 1335100000?
The standard lead time for 1335100000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$423.24
3
$417.36
5 +
$411.64
Click for Quote
Log in
to unlock special pricing