- Home ›
- All Products›
- 1331260000
1331260000
Weidmuller
Conn Terminal Block 11 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 11 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1331260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1331260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$4.79
50
$4.64
100
$4.43
250
$4.30
500
$4.07
1,000
$3.96
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing