- Home ›
- All Products›
- 1330990000
1330990000
Weidmuller
PC Board Terminal Block Header 5 Position 5.08mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Header 5 Position 5.08mm Right Angle Through Hole Orange Box
Search Keywords: 1330990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
You may purchase all in-stock quantity of 55
Stock lot only:
55
Minimum Order Quantity:
78
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.112
78
$1.920
110
$1.860
275
$1.780
550
$1.730
1,045
$1.630
2,530
$1.590
5,005
$1.550
7,535 +
$1.530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments