- Home ›
- All Products›
- 1330930000
1330930000
Weidmuller
Conn Terminal Block 22 POS 5.08mm Solder RA Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 22 POS 5.08mm Solder RA Thru-Hole 10A Box
Search Keywords: 1330930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$9.57
30
$9.28
50
$8.86
100
$8.60
250
$8.13
500
$7.91
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing