- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1330510000
Weidmuller
1330510000
PC Board Terminal Block Header 8 Position 5mm Straight Through Hole Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Header 8 Position 5mm Straight Through Hole Orange Box
Search Keywords: 1330510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Frequently Asked Questions
Is 1330510000 RoHS compliant?
Yes, 1330510000 is RoHS compliant.
What is the lead time for 1330510000?
The standard lead time for 1330510000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
49
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$3.553
49
$3.230
70
$3.100
280
$2.860
525
$2.750
1,015
$2.630
2,520
$2.470
5,005
$2.350
7,525 +
$2.340
Click for Quote
Log in
to unlock special pricing