- Home ›
- All Products›
- 1329200015
1329200015
Weidmuller
Cable Assembly PVC LiYY 1.5m 2(11 Position I/O Terminal Block) to 20 Position Ribbon Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 1.5m 2(11 Position I/O Terminal Block) to 20 Position Ribbon Connector
Search Keywords: 1329200015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1329200015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$129.06
5
$119.43
10
$114.31
15
$109.62
25
$107.97
50 +
$106.35
Click for Quote
Log in
to unlock special pricing