- Home ›
- All Products›
- 1324780000
1324780000
Weidmuller
Wire to Board Connector PCB Plug-In Male Header 10 Position 5.08mm Solder Right Angle Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire to Board Connector PCB Plug-In Male Header 10 Position 5.08mm Solder Right Angle Box
Search Keywords: 1324780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1324780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$3.56
60
$3.45
120
$3.30
270
$3.20
510
$3.03
1,020
$2.98
2,520
$2.87
5,010 +
$2.83
Click for Quote
Log in
to unlock special pricing