- Home ›
- All Products›
- 1324760000
1324760000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Straight Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Straight Box
Search Keywords: 1324760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1324760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$18.53
10
$16.54
30
$16.04
60
$15.58
120
$14.73
270
$14.33
510 +
$14.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments