- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 13080
13080
Weidmuller
Conn Jumper PL 4 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper PL 4 POS Screw ST
Search Keywords: 13080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:13080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$0.8173
50
$0.7430
250
$0.6650
500
$0.6500
1,000
$0.6360
2,500
$0.6230
5,000
$0.6140
7,500
$0.6050
10,000 +
$0.5960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments