- Home ›
- All Products›
- 1304140000
1304140000
Weidmuller
Switch-Mode Power Supply Unit 24V 6.5A 150W Screw Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch-Mode Power Supply Unit 24V 6.5A 150W Screw Connection
Search Keywords: 1304140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1304140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$68.336
5
$59.674
10
$56.491
25 +
$53.631
Click for Quote
Log in
to unlock special pricing