- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1298080000
1298080000
Weidmuller
Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, red, 1298080000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, red, 1298080000
Search Keywords: 1298080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1298080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,575
Ships today, if you order in
Minimum Order Quantity:
18
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
18
$9.15
40
$8.42
80
$8.16
120
$8.02
280
$7.72
520
$7.50
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments