- Home ›
- All Products›
- 1296800150
1296800150
Weidmuller
Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Plug PUR 0.15mm2 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Plug PUR 0.15mm2 1.5m
Search Keywords: 1296800150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1296800150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$47.05
5
$41.98
10
$40.73
25
$39.55
50
$37.38
100
$36.39
250 +
$35.84
Click for Quote
Log in
to unlock special pricing