- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1290080000
1290080000
Weidmuller
Connector Wire to Board Male Header 14 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Board Male Header 14 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1290080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1290080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
39
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
39
$4.51
66
$3.93
132
$3.77
264
$3.61
528
$3.45
1,056
$3.30
2,508
$3.10
5,016 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments