- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Industrial Equipment ›
- 1280980000
Weidmuller
1280980000
Klippon Terminal Box Flange Plate 3mm x 167mm x 250mm Stainless Steel Electropolished Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Klippon Terminal Box Flange Plate 3mm x 167mm x 250mm Stainless Steel Electropolished Silver
Search Keywords: 1280980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1280980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1280980000 RoHS compliant?
Yes, 1280980000 is RoHS compliant.
What is the lead time for 1280980000?
The standard lead time for 1280980000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$181.59
5
$176.54
10
$174.12
20
$169.48
50
$167.25
100 +
$162.96
Click for Quote
Log in
to unlock special pricing