- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1278380000
Weidmuller
1278380000
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
Search Keywords: 1278380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1278380000 RoHS compliant?
Yes, 1278380000 is RoHS compliant.
What is the lead time for 1278380000?
The standard lead time for 1278380000 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$25.12
5
$23.50
10
$22.42
30
$21.75
60
$20.82
120
$19.96
270 +
$19.43
Click for Quote
Log in
to unlock special pricing