- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1278060000
1278060000
Weidmuller
Pluggable Terminal Block Plug 8 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 8 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1278060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$6.50
84
$6.06
168
$5.81
252
$5.66
504
$5.41
1,008
$5.16
2,520 +
$4.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments