- Home ›
- All Products›
- 1266140000
1266140000
Weidmuller
Device marking 30 mm with 3.5 mm mounting hol
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device marking 30 mm with 3.5 mm mounting hol
Search Keywords: 1266140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1266140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
60
$0.757
300
$0.615
1,020
$0.587
2,520
$0.554
5,040
$0.539
7,500
$0.525
10,020
$0.517
15,000 +
$0.509
Click for Quote
Log in
to unlock special pricing