- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 125966
125966
Weidmuller
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 125966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:125966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.53
25
$2.48
50
$2.43
100
$2.38
500
$2.33
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 10A Box
In Stock:
7
Minimum Order:
50