- Home ›
- All Products›
- 1250630000
1250630000
Weidmuller
End and partition plate 31.5 mm x 4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End and partition plate 31.5 mm x 4 mm
Search Keywords: 1250630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$1.055
250
$0.857
500
$0.819
1,000
$0.784
2,500
$0.752
5,000
$0.731
7,500
$0.720
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing