- Home ›
- All Products›
- 1250610000
1250610000
Weidmuller
End and partition plate 54.1 mm x 7.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End and partition plate 54.1 mm x 7.2 mm
Search Keywords: 1250610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$1.402
250
$1.140
500
$1.089
1,000
$1.042
2,500
$0.999
5,000
$0.972
7,500
$0.958
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments